- Home ›
- All Products›
- AGU50
FUSE AGU 5AG 32V BOX 50A
Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Description
+
FUSE AGU 5AG 32V BOX 50A
Search Keywords: AGU50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:AGU50
-
Alias/AKA:0AGU050.T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is AGU50 RoHS compliant?
No, AGU50 is not RoHS compliant.
What is the lead time for AGU50?
The standard lead time for AGU50 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
5 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
30
$1.413
250
$1.148
500
$1.097
1,000
$1.050
2,500
$1.007
5,000
$0.980
7,500
$0.967
10,000 +
$0.965
Click for Quote
Log in
to unlock special pricing