- Home ›
- All Products›
- AGU35
FUSE AGU 5AG 32V BOX 35A
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
FUSE AGU 5AG 32V BOX 35A
Search Keywords: AGU35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:AGU35
-
Alias/AKA:0AGU035.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is AGU35 RoHS compliant?
Yes, AGU35 is RoHS compliant.
What is the lead time for AGU35?
The standard lead time for AGU35 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
30
$1.47
250
$1.20
500
$1.14
1,000
$1.09
2,500
$1.05
5,000
$1.02
7,500
$1.01
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing