- Home ›
- All Products›
- AGU10
FUSE AGU 5AG 32V BOX 10A
Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Description
+
FUSE AGU 5AG 32V BOX 10A
Search Keywords: AGU10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:AGU10
-
Alias/AKA:0AGU010.T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
Supplier's Standard Package:
10
Frequently Asked Questions
Is AGU10 RoHS compliant?
No, AGU10 is not RoHS compliant.
What is the lead time for AGU10?
The standard lead time for AGU10 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
13 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
30
$1.413
250
$1.148
500
$1.097
1,000
$1.050
2,500
$1.007
5,000
$0.980
7,500
$0.967
10,000 +
$0.965
Click for Quote
Log in
to unlock special pricing