- Home ›
- All Products›
- AGA6H
FUSE 32V 1AG AGA 6A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE 32V 1AG AGA 6A
Search Keywords: AGA6H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:AGA6H
-
Alias/AKA:0301006.H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is AGA6H RoHS compliant?
Yes, AGA6H is RoHS compliant.
What is the lead time for AGA6H?
The standard lead time for AGA6H is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
100
$0.2404
1,000
$0.1894
2,500
$0.1812
5,000
$0.1786
7,500
$0.1761
25,000
$0.1645
50,000
$0.1641
100,000 +
$0.1623
Click for Quote
Log in
to unlock special pricing