- Home ›
- All Products›
- AGA2.5
FUSE AGA 1AG 32V BOX 2.5A
Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Description
+
FUSE AGA 1AG 32V BOX 2.5A
Search Keywords: AGA25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:AGA2.5
-
Alias/AKA:0AGA02.5V
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is AGA2.5 RoHS compliant?
No, AGA2.5 is not RoHS compliant.
What is the lead time for AGA2.5?
The standard lead time for AGA2.5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$0.3615
500
$0.3032
2,500
$0.2725
5,000
$0.2648
7,500
$0.2575
25,000
$0.2474
50,000 +
$0.2467
Click for Quote
Log in
to unlock special pricing