- Home ›
- All Products›
- AGA15
FUSE AGA 1AG 32V BOX 15A
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
FUSE AGA 1AG 32V BOX 15A
Search Keywords: AGA15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:AGA15
-
Alias/AKA:0AGA015.V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is AGA15 RoHS compliant?
Yes, AGA15 is RoHS compliant.
What is the lead time for AGA15?
The standard lead time for AGA15 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$0.3615
500
$0.3032
2,500
$0.2725
5,000
$0.2648
7,500
$0.2575
25,000
$0.2474
50,000 +
$0.2467
Click for Quote
Log in
to unlock special pricing