- Home ›
- All Products›
- 956-4107
Keylock Switch - 4 Position - On-Off-On-Mom - 5A - 12VDC - Flat Key - 2 Key Removable Positions - Bronze Contact - Screw Termi ...
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Keylock Switch - 4 Position - On-Off-On-Mom - 5A - 12VDC - Flat Key - 2 Key Removable Positions - Bronze Contact - Screw Terminals - Panel Mount.
Search Keywords: 9564107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:956-4107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Changes
+
Frequently Asked Questions
Is 956-4107 RoHS compliant?
Yes, 956-4107 is RoHS compliant.
What is the lead time for 956-4107?
The standard lead time for 956-4107 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 11/30/26
MOQ for out of Stock Qty:
10
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$78.10
5
$77.91
10
$77.71
20
$47.82
30
$37.86
40 +
$37.10
Click for Quote
Log in
to unlock special pricing