- Home ›
- All Products›
- 880088
RELAY HD 24V 300A DTM
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
RELAY HD 24V 300A DTM
Search Keywords: 880088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:880088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is 880088 RoHS compliant?
Yes, 880088 is RoHS compliant.
What is the lead time for 880088?
The standard lead time for 880088 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
2
$206.06
3
$205.54
5
$173.09
6 +
$169.62
Click for Quote
Log in
to unlock special pricing