- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 362015
Fuse Cartridge - Glass - Fast Blow - 15A - 32VAC - 8AG (6.25 mm x 25 mm) - Cylindrical Body - Holder / Clip Mount.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Fuse Cartridge - Glass - Fast Blow - 15A - 32VAC - 8AG (6.25 mm x 25 mm) - Cylindrical Body - Holder / Clip Mount.
Search Keywords: 362015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:362015
-
Alias/AKA:0362015.V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
100
$0.4096
500
$0.3328
1,000
$0.3320
2,500
$0.3043
5,000
$0.2918
7,500
$0.2911
10,000
$0.2903
15,000 +
$0.2840
Click for Quote
Log in
to unlock special pricing