- Home ›
- All Products›
- 30EV175.ZXBDM
Littelfuse Commercial Vehicle Products
30EV175.ZXBDM
FUSE - 30EV HC 500VDC 175A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - 30EV HC 500VDC 175A
Search Keywords: 30EV175ZXBDM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Commercial Vehicle Products |
| Part No: | 30EV175.ZXBDM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | CN |
Supplier's Standard Package:
|
72 |
Frequently Asked Questions
Is 30EV175.ZXBDM RoHS compliant?
Yes, 30EV175.ZXBDM is RoHS compliant.
What is the lead time for 30EV175.ZXBDM?
The standard lead time for 30EV175.ZXBDM is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
16 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
18
$27.13
36
$20.35
54
$18.99
72 +
$18.61
Click for Quote
Log in
to unlock special pricing