- Home ›
- All Products›
- 10EV050.ZXPCB
Littelfuse Commercial Vehicle Products
10EV050.ZXPCB
FUSE - 10EV LC 500 VDC 50A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
FUSE - 10EV LC 500 VDC 50A
Search Keywords: 10EV050ZXPCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:10EV050.ZXPCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
350
Frequently Asked Questions
Is 10EV050.ZXPCB RoHS compliant?
Yes, 10EV050.ZXPCB is RoHS compliant.
What is the lead time for 10EV050.ZXPCB?
The standard lead time for 10EV050.ZXPCB is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
88
$7.92
175
$4.90
263
$3.87
350 +
$3.80
Click for Quote
Log in
to unlock special pricing