- Home ›
- All Products›
- 10EV040.630BLD
Littelfuse Commercial Vehicle Products
10EV040.630BLD
FUSE - HEV LC 500VDC 40A,
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
FUSE - HEV LC 500VDC 40A,
Search Keywords: 10EV040630BLD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:10EV040.630BLD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
320
Frequently Asked Questions
Is 10EV040.630BLD RoHS compliant?
Yes, 10EV040.630BLD is RoHS compliant.
What is the lead time for 10EV040.630BLD?
The standard lead time for 10EV040.630BLD is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
80
$8.78
160
$5.40
240
$4.28
320 +
$4.19
Click for Quote
Log in
to unlock special pricing