- Home ›
- All Products›
- 10EV030.ZXISO
Littelfuse Commercial Vehicle Products
10EV030.ZXISO
FUSE - 10EV LC 500 VDC 30A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - 10EV LC 500 VDC 30A
Search Keywords: 10EV030ZXISO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Commercial Vehicle Products |
| Part No: | 10EV030.ZXISO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | MX |
Supplier's Standard Package:
|
320 |
Frequently Asked Questions
Is 10EV030.ZXISO RoHS compliant?
Yes, 10EV030.ZXISO is RoHS compliant.
What is the lead time for 10EV030.ZXISO?
The standard lead time for 10EV030.ZXISO is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
5
$6.39
25
$5.36
100
$4.96
320
$4.55
640
$4.54
1,280
$4.43
2,560
$4.32
5,120 +
$4.26
Click for Quote
Log in
to unlock special pricing