- Home ›
- All Products›
- 10EV030.ZXC
Littelfuse Commercial Vehicle Products
10EV030.ZXC
FUSE - 10EV LC 500VDC 30A,
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - 10EV LC 500VDC 30A,
Search Keywords: 10EV030ZXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:10EV030.ZXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
320
Frequently Asked Questions
Is 10EV030.ZXC RoHS compliant?
Yes, 10EV030.ZXC is RoHS compliant.
What is the lead time for 10EV030.ZXC?
The standard lead time for 10EV030.ZXC is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
80
$5.26
160
$3.95
240
$3.68
320 +
$3.61
Click for Quote
Log in
to unlock special pricing