- Home ›
- All Products›
- 10EV015.ZXC
Littelfuse Commercial Vehicle Products
10EV015.ZXC
FUSE - 10EV LC 500VDC 15A,
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - 10EV LC 500VDC 15A,
Search Keywords: 10EV015ZXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:10EV015.ZXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
320
Frequently Asked Questions
Is 10EV015.ZXC RoHS compliant?
Yes, 10EV015.ZXC is RoHS compliant.
What is the lead time for 10EV015.ZXC?
The standard lead time for 10EV015.ZXC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
80
$10.73
160
$6.60
240
$5.23
320 +
$5.12
Click for Quote
Log in
to unlock special pricing