- Home ›
- All Products›
- 0MIN020.V
Littelfuse Commercial Vehicle Products
0MIN020.V
FUSE - MINI BLADE 32V 20A
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
FUSE - MINI BLADE 32V 20A
Search Keywords: 0MIN020V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0MIN020.V
-
Alias/AKA:MIN20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 0MIN020.V RoHS compliant?
Yes, 0MIN020.V is RoHS compliant.
What is the lead time for 0MIN020.V?
The standard lead time for 0MIN020.V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$0.4808
500
$0.3906
1,000
$0.3896
2,500
$0.3571
5,000
$0.3425
7,500
$0.3416
10,000
$0.3408
15,000 +
$0.3333
Click for Quote
Log in
to unlock special pricing