- Home ›
- All Products›
- 0MIN004.V
Littelfuse Commercial Vehicle Products
0MIN004.V
FUSE - MINI BLADE 32V 4A 5
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
FUSE - MINI BLADE 32V 4A 5
Search Keywords: 0MIN004V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0MIN004.V
-
Alias/AKA:MIN4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 0MIN004.V RoHS compliant?
Yes, 0MIN004.V is RoHS compliant.
What is the lead time for 0MIN004.V?
The standard lead time for 0MIN004.V is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.4808
500
$0.3906
1,000
$0.3896
2,500
$0.3571
5,000
$0.3425
7,500
$0.3416
10,000
$0.3408
15,000 +
$0.3333
Click for Quote
Log in
to unlock special pricing