- Home ›
- All Products›
- 0MIN003.VP
Littelfuse Commercial Vehicle Products
0MIN003.VP
FUSE - MINI BLADE 32V 3A 5
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - MINI BLADE 32V 3A 5
Search Keywords: 0MIN003VP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Commercial Vehicle Products |
| Part No: | 0MIN003.VP |
| Alias/AKA: | MIN3BP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | MX |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is 0MIN003.VP RoHS compliant?
Yes, 0MIN003.VP is RoHS compliant.
What is the lead time for 0MIN003.VP?
The standard lead time for 0MIN003.VP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
5 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$2.15
100
$1.75
250
$1.67
500
$1.62
1,000
$1.53
2,500
$1.49
5,000
$1.45
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing