- Home ›
- All Products›
- 0MAXP020.VP
Littelfuse Commercial Vehicle Products
0MAXP020.VP
FUSE - MAXI+ BLADE 32V 20A
Accessories Notify Me
RoHS Compliant
Description
+
FUSE - MAXI+ BLADE 32V 20A
Search Keywords: 0MAXP020VP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0MAXP020.VP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 0MAXP020.VP RoHS compliant?
Yes, 0MAXP020.VP is RoHS compliant.
What is the lead time for 0MAXP020.VP?
The standard lead time for 0MAXP020.VP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
10
$2.85
100
$2.32
250
$2.21
500
$2.15
1,000
$2.03
2,500
$1.98
5,000
$1.93
7,500 +
$1.90
Click for Quote
Log in
to unlock special pricing