- Home ›
- All Products›
- 0GBC008.VP
Littelfuse Commercial Vehicle Products
0GBC008.VP
FUSE - TORPEDO 36VDC 8A 5
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - TORPEDO 36VDC 8A 5
Search Keywords: 0GBC008VP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0GBC008.VP
-
Alias/AKA:GBC8BP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TR
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 0GBC008.VP RoHS compliant?
Yes, 0GBC008.VP is RoHS compliant.
What is the lead time for 0GBC008.VP?
The standard lead time for 0GBC008.VP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$1.59
250
$1.29
500
$1.23
1,000
$1.18
2,500
$1.13
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing