- Home ›
- All Products›
- 0AGX030.V
Littelfuse Commercial Vehicle Products
0AGX030.V
FUSE AGX 8AG 32V BOX 30A
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
FUSE AGX 8AG 32V BOX 30A
Search Keywords: 0AGX030V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0AGX030.V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 0AGX030.V RoHS compliant?
Yes, 0AGX030.V is RoHS compliant.
What is the lead time for 0AGX030.V?
The standard lead time for 0AGX030.V is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$0.2885
1,000
$0.2273
2,500
$0.2174
5,000
$0.2143
7,500
$0.2055
25,000
$0.1974
50,000 +
$0.1969
Click for Quote
Log in
to unlock special pricing