- Home ›
- All Products›
- 0AGC025.V
Littelfuse Commercial Vehicle Products
0AGC025.V
FUSE AGC 3AG 32V BOX 25A
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
FUSE AGC 3AG 32V BOX 25A
Search Keywords: 0AGC025V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0AGC025.V
-
Alias/AKA:AGC25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 0AGC025.V RoHS compliant?
Yes, 0AGC025.V is RoHS compliant.
What is the lead time for 0AGC025.V?
The standard lead time for 0AGC025.V is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
100
$0.3135
500
$0.2629
2,500
$0.2362
5,000
$0.2296
7,500
$0.2233
25,000
$0.2145
50,000 +
$0.2139
Click for Quote
Log in
to unlock special pricing