- Home ›
- All Products›
- 0AGA020.V
Littelfuse Commercial Vehicle Products
0AGA020.V
FUSE AGA 1AG 32V BOX 20A
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
FUSE AGA 1AG 32V BOX 20A
Search Keywords: 0AGA020V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0AGA020.V
-
Alias/AKA:AGA20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0AGA020.V RoHS compliant?
Yes, 0AGA020.V is RoHS compliant.
What is the lead time for 0AGA020.V?
The standard lead time for 0AGA020.V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
100
$0.3615
500
$0.3032
2,500
$0.2725
5,000
$0.2648
7,500
$0.2575
25,000
$0.2474
50,000 +
$0.2467
Click for Quote
Log in
to unlock special pricing