- Home ›
- All Products›
- 0AGA002.V
Littelfuse Commercial Vehicle Products
0AGA002.V
FUSE AGA 1AG 32V BOX 2A
Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Description
+
FUSE AGA 1AG 32V BOX 2A
Search Keywords: 0AGA002V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0AGA002.V
-
Alias/AKA:AGA2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 0AGA002.V RoHS compliant?
No, 0AGA002.V is not RoHS compliant.
What is the lead time for 0AGA002.V?
The standard lead time for 0AGA002.V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
13 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
100
$0.3615
500
$0.3032
2,500
$0.2725
5,000
$0.2648
7,500
$0.2575
25,000
$0.2474
50,000 +
$0.2467
Click for Quote
Log in
to unlock special pricing