- Home ›
- All Products›
- 0899040.Z
Littelfuse Commercial Vehicle Products
0899040.Z
FUSE - MAXI+ 32V 40A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - MAXI+ 32V 40A
Search Keywords: 0899040Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0899040.Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0899040.Z RoHS compliant?
Yes, 0899040.Z is RoHS compliant.
What is the lead time for 0899040.Z?
The standard lead time for 0899040.Z is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2697
3,000
$0.2543
5,000
$0.2507
8,000
$0.2438
10,000
$0.2432
25,000
$0.2342
50,000 +
$0.2336
Click for Quote
Log in
to unlock special pricing