- Home ›
- All Products›
- 0899030.L
Littelfuse Commercial Vehicle Products
0899030.L
FUSE - MAXI+ 32V 30A 50 PC
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
FUSE - MAXI+ 32V 30A 50 PC
Search Keywords: 0899030L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0899030.L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 0899030.L RoHS compliant?
Yes, 0899030.L is RoHS compliant.
What is the lead time for 0899030.L?
The standard lead time for 0899030.L is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
50
$0.781
250
$0.634
500
$0.633
1,000
$0.606
2,500
$0.556
5,000
$0.555
7,500
$0.541
10,000 +
$0.540
Click for Quote
Log in
to unlock special pricing