- Home ›
- All Products›
- 0899020.Z
Littelfuse Commercial Vehicle Products
0899020.Z
FUSE - MAXI+ 32V 20A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
FUSE - MAXI+ 32V 20A
Search Keywords: 0899020Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0899020.Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 0899020.Z RoHS compliant?
Yes, 0899020.Z is RoHS compliant.
What is the lead time for 0899020.Z?
The standard lead time for 0899020.Z is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2697
3,000
$0.2543
5,000
$0.2507
8,000
$0.2438
10,000
$0.2432
25,000
$0.2342
50,000 +
$0.2336
Click for Quote
Log in
to unlock special pricing