- Home ›
- All Products›
- 0895050.Z
Littelfuse Commercial Vehicle Products
0895050.Z
FUSE - LP JCASE 58VDC, 50A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
FUSE - LP JCASE 58VDC, 50A
Search Keywords: 0895050Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0895050.Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is 0895050.Z RoHS compliant?
Yes, 0895050.Z is RoHS compliant.
What is the lead time for 0895050.Z?
The standard lead time for 0895050.Z is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$0.954
250
$0.775
500
$0.773
2,000
$0.699
4,000
$0.679
6,000
$0.661
8,000
$0.660
16,000 +
$0.653
Click for Quote
Log in
to unlock special pricing