- Home ›
- All Products›
- 0895040.U
Littelfuse Commercial Vehicle Products
0895040.U
FUSE - LP JCASE 58VDC 40A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
FUSE - LP JCASE 58VDC 40A
Search Keywords: 0895040U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0895040.U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 0895040.U RoHS compliant?
Yes, 0895040.U is RoHS compliant.
What is the lead time for 0895040.U?
The standard lead time for 0895040.U is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$1.060
250
$0.861
500
$0.822
1,000
$0.787
2,500
$0.755
5,000
$0.735
7,500
$0.733
10,000 +
$0.725
Click for Quote
Log in
to unlock special pricing