- Home ›
- All Products›
- 0895040.T
Littelfuse Commercial Vehicle Products
0895040.T
FUSE - LP JCASE 58V 40A 10
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
FUSE - LP JCASE 58V 40A 10
Search Keywords: 0895040T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0895040.T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 0895040.T RoHS compliant?
Yes, 0895040.T is RoHS compliant.
What is the lead time for 0895040.T?
The standard lead time for 0895040.T is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$2.90
100
$2.36
250
$2.25
500
$2.16
1,000
$2.07
2,500
$2.01
5,000
$1.96
7,500 +
$1.93
Click for Quote
Log in
to unlock special pricing