- Home ›
- All Products›
- 0498200.H
Littelfuse Commercial Vehicle Products
0498200.H
FUSE - MIDI 32VDC 200A, 10
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - MIDI 32VDC 200A, 10
Search Keywords: 0498200H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0498200.H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 0498200.H RoHS compliant?
Yes, 0498200.H is RoHS compliant.
What is the lead time for 0498200.H?
The standard lead time for 0498200.H is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$1.31
300
$1.27
500
$1.21
1,000
$1.16
2,500
$1.12
5,000
$1.09
7,500
$1.07
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing