- Home ›
- All Products›
- 0498100.M
Littelfuse Commercial Vehicle Products
0498100.M
FUSE - MIDI 32VDC 100A 10
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - MIDI 32VDC 100A 10
Search Keywords: 0498100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0498100.M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 0498100.M RoHS compliant?
Yes, 0498100.M is RoHS compliant.
What is the lead time for 0498100.M?
The standard lead time for 0498100.M is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 11/23/26
Minimum Order Quantity:
25
13 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
25
$1.897
250
$0.995
500
$0.985
1,000
$0.983
3,000
$0.980
5,000
$0.978
8,000
$0.976
10,000 +
$0.973
Click for Quote
Log in
to unlock special pricing