- Home ›
- All Products›
- 0498050.M
Littelfuse Commercial Vehicle Products
0498050.M
FUSE - MIDI 32VDC 50A 100
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - MIDI 32VDC 50A 100
Search Keywords: 0498050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0498050.M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 0498050.M RoHS compliant?
Yes, 0498050.M is RoHS compliant.
What is the lead time for 0498050.M?
The standard lead time for 0498050.M is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
534
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$1.79
250
$1.41
500
$1.31
1,000
$1.27
3,000
$1.23
5,000
$1.22
8,000
$1.21
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing