- Home ›
- All Products›
- 0495030.UXA
Littelfuse Commercial Vehicle Products
0495030.UXA
FUSE - JCASE 32V 30A 500 P
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - JCASE 32V 30A 500 P
Search Keywords: 0495030UXA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Commercial Vehicle Products |
| Part No: | 0495030.UXA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | MX |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 0495030.UXA RoHS compliant?
Yes, 0495030.UXA is RoHS compliant.
What is the lead time for 0495030.UXA?
The standard lead time for 0495030.UXA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$1.187
250
$0.964
500
$0.921
1,000
$0.881
2,500
$0.845
5,000
$0.823
7,500
$0.821
10,000 +
$0.812
Click for Quote
Log in
to unlock special pricing