- Home ›
- All Products›
- 0495020.TXA
Littelfuse Commercial Vehicle Products
0495020.TXA
FUSE - JCASE 32V 20A 10 PC
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
FUSE - JCASE 32V 20A 10 PC
Search Keywords: 0495020TXA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0495020.TXA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 0495020.TXA RoHS compliant?
Yes, 0495020.TXA is RoHS compliant.
What is the lead time for 0495020.TXA?
The standard lead time for 0495020.TXA is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$3.46
50
$2.90
250
$2.69
500
$2.57
1,000
$2.46
2,500
$2.40
5,000
$2.34
7,500 +
$2.31
Click for Quote
Log in
to unlock special pricing