- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0362015.V
Littelfuse Commercial Vehicle Products
0362015.V
Fuse Cartridge - Glass - Fast Blow - 15A - 32VAC/DC - 8AG (6.25 mm x 25 mm) - Cylindrical Body - Requires Holder.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0362015.V
-
Alias/AKA:362015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1