- Home ›
- All Products›
- 0362002.H
Littelfuse Commercial Vehicle Products
0362002.H
FUSE 250V FA 8AG 2A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
FUSE 250V FA 8AG 2A
Search Keywords: 0362002H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0362002.H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 0362002.H RoHS compliant?
Yes, 0362002.H is RoHS compliant.
What is the lead time for 0362002.H?
The standard lead time for 0362002.H is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.2904
1,000
$0.2288
2,500
$0.2188
5,000
$0.2127
7,500
$0.2068
25,000
$0.1987
50,000 +
$0.1982
Click for Quote
Log in
to unlock special pricing