- Home ›
- All Products›
- 0299020.L
Littelfuse Commercial Vehicle Products
0299020.L
FUSE - MAXI 32V 20A 50 PC
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
FUSE - MAXI 32V 20A 50 PC
Search Keywords: 0299020L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Commercial Vehicle Products
-
Part No:0299020.L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 0299020.L RoHS compliant?
Yes, 0299020.L is RoHS compliant.
What is the lead time for 0299020.L?
The standard lead time for 0299020.L is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
50
$1.388
250
$1.128
500
$1.078
1,000
$1.031
2,500
$0.989
5,000
$0.963
7,500
$0.950
10,000 +
$0.948
Click for Quote
Log in
to unlock special pricing