- Home ›
- All Products›
- 0297002.U
Littelfuse Commercial Vehicle Products
0297002.U
FUSE - MINI 32VDC 2A 500 P
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE - MINI 32VDC 2A 500 P
Search Keywords: 0297002U
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Commercial Vehicle Products |
| Part No: | 0297002.U |
| Alias/AKA: | U297002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | MX |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 0297002.U RoHS compliant?
Yes, 0297002.U is RoHS compliant.
What is the lead time for 0297002.U?
The standard lead time for 0297002.U is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
500
$0.1500
2,500
$0.1182
5,000
$0.1130
7,500
$0.1114
25,000
$0.1068
50,000
$0.1026
100,000
$0.1024
150,000 +
$0.1013
Click for Quote
Log in
to unlock special pricing