- Home ›
- All Products›
- W24B2UJJ1-A7700-1BC
Littelfuse / Carling Technologies
W24B2UJJ1-A7700-1BC
Switch Rocker DPDT 10A 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker DPDT 10A 24V
Search Keywords: W24B2UJJ1A77001BC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / Carling Technologies |
| Part No: | W24B2UJJ1-A7700-1BC |
| Alias/AKA: | RWW-00000312 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is W24B2UJJ1-A7700-1BC RoHS compliant?
Yes, W24B2UJJ1-A7700-1BC is RoHS compliant.
What is the lead time for W24B2UJJ1-A7700-1BC?
The standard lead time for W24B2UJJ1-A7700-1BC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
25
$46.09
50
$28.37
75
$22.46
100 +
$22.01
Click for Quote
Log in
to unlock special pricing