Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

MF1-B-34-610-2-HC2-B-B

Circuit Breaker Magnetic 1Pole 10A 250VAC/65VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 1Pole 10A 250VAC/65VDC
Search Keywords: MF1B346102HC2BB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: MF1-B-34-610-2-HC2-B-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Magnetic
Voltage Rating: 250,65 VAC|VDC
Number of Poles: 1
Current Rating: 10 A
Terminal Design: Screw
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF1-B-34-610-2-HC2-B-B RoHS compliant?
Yes, MF1-B-34-610-2-HC2-B-B is RoHS compliant.
What is the lead time for MF1-B-34-610-2-HC2-B-B?
The standard lead time for MF1-B-34-610-2-HC2-B-B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$38.47
5
$34.33
10
$34.24
30
$32.34
50
$30.57
100
$24.53
250 +
$23.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!