- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GLT-00912112
Littelfuse / Carling Technologies
GLT-00912112
Switch Toggle ON None OFF DPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:GLT-00912112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lighted Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34.92 x 27.64 x 61.49 mm
-
Operating Temperature:0 to 85 °C
-
This product is discontinued, but still in stock.