- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2FAD1-63-XGP2
Littelfuse / Carling Technologies
2FAD1-63-XGP2
Switch Toggle ON None OFF SPST Bat Lever Wire Lead Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None OFF SPST Bat Lever Wire Lead Panel Mount with Threads
Search Keywords: 2FAD163XGP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:2FAD1-63-XGP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:28.8 x 16.1 x 55.8 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Frequently Asked Questions
Is 2FAD1-63-XGP2 RoHS compliant?
Yes, 2FAD1-63-XGP2 is RoHS compliant.
What is the lead time for 2FAD1-63-XGP2?
The standard lead time for 2FAD1-63-XGP2 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$6.36
30
$5.69
100
$3.62
250
$2.89
500
$2.46
1,000
$2.34
2,500
$2.25
5,000 +
$2.10
Click for Quote
Log in
to unlock special pricing