- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMSL03130P00SSC
ZMSL03130P00SSC
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 12VDC 1.27N Screw Mount Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 12VDC 1.27N Screw Mount Bulk
Search Keywords: ZMSL03130P00SSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMSL03130P00SSC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polybutylene Terephthalate/Pin Plunger
-
Contact Rating @ Voltage:3@125VAC 12VDC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.27 N
-
Termination Style:Solder
-
Dimension:14.7 x 5.4 x 13.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT