- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMSH00130P00LLC
ZMSH00130P00LLC
Littelfuse/C&K
Subminiature Snap-acting Switch (IP 65)
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Snap-acting Switch (IP 65)
Search Keywords: ZMSH00130P00LLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMSH00130P00LLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polybutylene Terephthalate/Pin Plunger
-
Contact Rating @ Voltage:0.01@12VDC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.27 N
-
Termination Style:PC Pins
-
Dimension:14.7 x 14.3 x 10.4 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
158
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
158
$2.91
315
$2.19
473
$2.04
630 +
$2.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments