- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMCHF7T23L
ZMCHF7T23L
Littelfuse/C&K
Subminiature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Snap-acting Switch
Search Keywords: ZMCHF7T23L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMCHF7T23L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Nylon 6/6/Simulated Roller Lever
-
Contact Rating @ Voltage:3@125VAC 30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.88 N
-
Termination Style:PC Pins
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$3.07
100
$2.48
300
$2.36
600
$1.75
1,200
$1.65
2,700
$1.47
5,100
$1.45
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments