- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMA00A150L04PC
Littelfuse / C&K
ZMA00A150L04PC
Subminiature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Subminiature Snap-acting Switch
Search Keywords: ZMA00A150L04PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ZMA00A150L04PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Nylon 6/6/Straight Lever
-
Contact Rating @ Voltage:0.1@125VAC 60VDC@(cUL/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:PC Pins
-
Dimension:13.55 x 5.8 x 10.1 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is ZMA00A150L04PC RoHS compliant?
Yes, ZMA00A150L04PC is RoHS compliant.
What is the lead time for ZMA00A150L04PC?
The standard lead time for ZMA00A150L04PC is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,029
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
150
$0.627
600
$0.600
1,200
$0.568
2,700
$0.550
5,100
$0.542
7,500
$0.540
10,200
$0.539
15,000 +
$0.538
Click for Quote
Log in
to unlock special pricing