help desk software
Image is representational - see mfr. specs

YT1053530FPLFS

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD Tube/T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD Tube/T/R
Search Keywords: YT1053530FPLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    YT1053530FPLFS
  • Alias/AKA:
    KT11P3JM34LFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1100
  • Dimension:
    N/A
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    1@32VAC 32VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,862
Can Ship immediately
Minimum Order:
1100
Order Increment:
1100
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.80
1,100
$1.79
3,300
$1.77
5,500
$1.76
7,700
$1.75
11,000 +
$1.74
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments