- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- YF21132C203NQ
YF21132C203NQ
Littelfuse/C&K
The YF21132C203NQ is a double-pole, 2-position miniature switchlock featuring a 4-tumbler lock mechanism and solder lug termin ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The YF21132C203NQ is a double-pole, 2-position miniature switchlock featuring a 4-tumbler lock mechanism and solder lug terminals.
Search Keywords: YF21132C203NQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:YF21132C203NQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157
Ships today, if you order in
MOQ for out of Stock Qty:
162
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$26.82
50
$19.63
100
$19.19
162
$18.91
324
$18.81
486
$18.35
648 +
$17.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments