- Home ›
- All Products›
- Y97KT23B5GAFP
Y97KT23B5GAFP
Littelfuse/C&K
Tact 4.5 x 4.5, 7.0 mm H, 2.5N, G leads
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Tact 4.5 x 4.5, 7.0 mm H, 2.5N, G leads
Search Keywords: Y97KT23B5GAFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y97KT23B5GAFP
-
Alias/AKA:PTS647SK70SMTR2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
2500
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2,500
$0.1434
3,000
$0.1336
5,000
$0.1287
8,000
$0.1280
25,000
$0.1217
50,000
$0.1211
100,000
$0.1205
150,000 +
$0.1199
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments